
The 74AXP1G58GMH is an industrial-grade majority logic gate from Nexperia. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 0.7V and 2.75V. This 6-pin VSON package IC features a propagation delay of 145ps and supports up to 3 inputs. It is designed for use in a variety of applications, including digital logic circuits.
Sign in to ask questions about the Nexperia 74AXP1G58GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP1G58GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 145 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G58GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.