This industrial-grade XOR gate IC from Nexperia features a 6-pin SON package and operates over a temperature range of -40°C to 85°C. It has a supply voltage range of 0.7V to 2.75V and a propagation delay of 164ps. The device has 2 inputs and 1 function, making it suitable for a variety of logic IC applications.
Nexperia 74AXP1G86GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | XOR GATE |
| Family | AXP |
| Propagation Delay (tpd) | 164 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.