
The Nexperia 74AXP1G97GMH is an industrial-grade majority logic gate IC with a supply voltage range of 0.7V to 2.75V and a maximum operating temperature of 85 degrees Celsius. It features a 6-pin VSON package with a width of 1mm and a length of 1.45mm. This IC has a propagation delay of 95ns and is suitable for use in a variety of logic gate applications. The device operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74AXP1G97GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 95 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP1G97GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.