The Nexperia 74AXP1G97GSH is a majority logic gate with a supply voltage range of 0.7V to 2.75V and a propagation delay of 95ns. It is available in the S-PDSO-N6 package type, specifically in a VSON-6 configuration. The device operates within an industrial temperature range of -40°C to 85°C. It is a 3-input logic IC with a single function, suitable for use in a variety of applications.
Nexperia 74AXP1G97GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 95 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.