The 74AXP1G98GSH is a majority logic gate IC from Nexperia with a supply voltage range of 0.7V to 2.75V and a propagation delay of 116ns. It operates over a temperature range of -40°C to 85°C and is available in a S-PDSO-N6 package. This industrial-grade IC has a single function and 3 inputs, making it suitable for various logic gate applications.
Nexperia 74AXP1G98GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 116 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.