The 74AXP1T57GNX is an 8-input majority logic gate from Nexperia. It operates over an industrial temperature range of -40°C to 85°C. The device is supplied with a voltage between 0.7V and 2.75V. The 74AXP1T57GNX is packaged in an 8-pin SON package, measuring 1mm in width and 1.2mm in length. It is designed for use in a variety of applications, including digital logic circuits.
Nexperia 74AXP1T57GNX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | AXP |
| Propagation Delay (tpd) | 225 |
| Number of Inputs | 3 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.