The 74AXP2G3404GMH is a dual inverter/buffer IC from Nexperia, operating within a supply voltage range of 0.7V to 2.75V and a temperature range of -40°C to 85°C. This device features a 6-pin VSON package and is designed for industrial temperature applications. It has a propagation delay of 110ns and supports a single input with a logic IC type of inverter/buffer.
Sign in to ask questions about the Nexperia 74AXP2G3404GMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP2G3404GMH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | INVERTER/BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP2G3404GMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.