The 74AXP2G3404GSH is a dual inverter/buffer logic IC from Nexperia, featuring a propagation delay of 110ns. It operates within a supply voltage range of 0.7V to 2.75V and has a maximum operating temperature of 85°C. The device is packaged in a 6-pin VSON package, suitable for surface mount applications. It is designed for industrial temperature grade applications and meets the requirements of the specified categories.
Sign in to ask questions about the Nexperia 74AXP2G3404GSH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP2G3404GSH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | INVERTER/BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP2G3404GSH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.