The 74AXP2G34GNH is a dual 6-pin industrial logic buffer from Nexperia. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 0.7V to 2.75V. The buffer has a propagation delay of 110ns and is available in a 6-pin SON package. It is a member of the AXP family and is suitable for use in industrial applications.
Nexperia 74AXP2G34GNH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | BUFFER |
| Family | AXP |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.