The 74AXP2T08DPJ is a dual-input AND gate logic IC from Nexperia. It operates over a supply voltage range of 0.7 to 2.75V and features a propagation delay of 222ps. The device is packaged in a 10-pin TSSOP and is rated for industrial temperature operation from -40 to 85°C.
Sign in to ask questions about the Nexperia 74AXP2T08DPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP2T08DPJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | AND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 222 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP2T08DPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.