The 74AXP2T08GFX is a dual AND gate logic IC from Nexperia, designed for operation over an industrial temperature range of -40°C to 85°C. It features a supply voltage range of 0.7V to 2.75V and a propagation delay of 222ns. The device is packaged in a 10-pin VSON package and is suitable for use in a variety of logic gate applications.
Sign in to ask questions about the Nexperia 74AXP2T08GFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74AXP2T08GFX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 1 |
| Length | 1.7 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 2.75 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Logic IC Type | AND GATE |
| Family | AXP |
| Propagation Delay (tpd) | 222 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74AXP2T08GFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.