The Nexperia 74CBTLV16211DGV is a 12-bit dual bus driver with 56 terminals in a TSSOP package. It operates over an automotive temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 3.6V. The device has a propagation delay of 0.31ns and features true output polarity. It is designed for use in logic IC applications, including buffers and line drivers.
Nexperia 74CBTLV16211DGV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.31 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.