The 74CBTLV1G125GF,132 is a 6-channel bus driver integrated circuit with a temperature grade of AUTOMOTIVE, suitable for operating temperatures up to 125°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in a S-PDSO-N6 package with a width and length of 1mm. The bus driver is a logic IC type with a propagation delay of 0.39 units and supports 1-bit operation. It has 2 ports and a true output polarity.
Sign in to ask questions about the Nexperia 74CBTLV1G125GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLV1G125GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.39 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLV1G125GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.