
The 74CBTLV1G125GM,115 is a 1-port 1-bit bus driver from Nexperia, operating within a supply voltage range of 2.3 to 3.6V. It features a propagation delay of 0.39ns and is available in a 6-pin R-PDSO-N6 package. The device is designed for automotive applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74CBTLV1G125GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.39 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLV1G125GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.