
The 74CBTLV3126BQ is a 14-pin surface mount bus switch from Nexperia, featuring a 1:1 configuration and operating over a temperature range of -40 to 125°C. This CMOS logic switch is packaged in a DHVQFN EP package, measuring 3mm in length, 2.5mm in width, and 0.95mm in height. It is designed for surface mount applications and is compliant with the Jedec MO-241VAA standard.
Sign in to ask questions about the Nexperia 74CBTLV3126BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLV3126BQ technical specifications.
| Package/Case | DHVQFN EP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2.5 |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-241VAA |
| Logic Family | CBTLV |
| Logic Function | Bus Switch |
| Configuration | 1 x 1:1 |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74CBTLV3126BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.