
The 74CBTLV3126DS is a 16-channel 1:1 bus switch with 4 inputs and 4 outputs, fabricated using CMOS process technology. It is packaged in a surface-mount SSOP-16 package. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in logic applications.
Sign in to ask questions about the Nexperia 74CBTLV3126DS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLV3126DS,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Mounting | Surface Mount |
| Logic Family | CBTLV |
| Logic Function | Bus Switch |
| Configuration | 1 x 1:1 |
| Number of Elements per Chip | 4 |
| Number of Inputs per Chip | 4 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74CBTLV3126DS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.