
Automotive-grade Quad 1-of-2 multiplexer/demultiplexer, a logic IC bus exchanger with 4 bits. Features a 2.5V nominal supply voltage, operating from 2.3V to 3.6V, and a maximum operating temperature of 125°C. Offers a propagation delay of 0.25ns at nominal supply, with a load capacitance of 50pF. Housed in a 16-pin QFN package (R-PQCC-N16) measuring 2.5mm x 3.5mm, with true output polarity and an enable low control type.
Sign in to ask questions about the Nexperia 74CBTLV3257BQ-Q10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLV3257BQ-Q10X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 0.05 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLV3257BQ-Q10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.