
Automotive-grade Quad 1-of-2 multiplexer/demultiplexer, a bus exchanger logic IC, operates with a supply voltage range of 2.3V to 3.6V, nominal at 2.5V. Featuring 4 bits and BIDIRECTIONAL data flow, this 16-pin device offers a propagation delay of 0.25ns at nominal supply. The CBTLV/3B family component boasts a maximum operating temperature of 125°C and a minimum of -40°C, housed in a 16-lead R-PDSO-G16 package with a width of 3.9mm and length of 9.9mm. Its TRUE output polarity and ENABLE LOW control type facilitate efficient signal routing.
Sign in to ask questions about the Nexperia 74CBTLV3257D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLV3257D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 0.25 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Number of Ports | 3 |
| Power Supply Current-Max (ICC) | 0.05 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLV3257D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.