
The Nexperia 74CBTLV3257DS,118 is a 16-channel 4x2:1 multiplexer/demultiplexer bus switch with a CBTLV logic family and CMOS process technology. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125°C. This device features 8 inputs and 4 outputs, with a package length of 5mm and a package width of 4mm. It is suitable for use in a variety of applications, including data transfer and signal routing.
Sign in to ask questions about the Nexperia 74CBTLV3257DS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLV3257DS,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.55(Max) |
| Mounting | Surface Mount |
| Logic Family | CBTLV |
| Logic Function | Multiplexer/Demultiplexer Bus Switch |
| Configuration | 4 x 2:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 4 |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74CBTLV3257DS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.