
The 74CBTLVD3244BQ,115 is a 20-pin quad 2-channel multiplexer from Nexperia, operating at a supply voltage of 3.3V with a maximum rating of 3.6V and minimum of 3V. It features a temperature grade of AUTOMOTIVE and can withstand an operating temperature range of -40°C to 125°C. The device is packaged in a VQCCN-20 package, measuring 2.5mm in width and 4.5mm in length. It has 20 terminals and 4 channels, with a terminal position of QUAD.
Sign in to ask questions about the Nexperia 74CBTLVD3244BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLVD3244BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLVD3244BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.