
The Nexperia 74CBTLVD3245BQ,115 is a specialized IC with 1 channel and 20 terminals. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The IC is available in a 20-pin HQCCN package with a width of 2.5mm and a length of 4.5mm.
Sign in to ask questions about the Nexperia 74CBTLVD3245BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74CBTLVD3245BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74CBTLVD3245BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.