
CMOS 2-input NAND gate IC featuring four independent functions. Operates with a supply voltage range of 2V to 6V, nominal 5V. Offers a propagation delay of 135ns and a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. Packaged in a 14-pin SO (R-PDSO-G14) with dual terminal positions, measuring 3.9mm width and 8.65mm length.
Nexperia 74HC00D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC00D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.