
The 74HC00PW-Q100,118 is a 14-pin TSSOP surface mount NAND logic IC from Nexperia. It features a CMOS process technology and a logic family of HC. The device has 4 elements per chip, with 2 input elements and 1 output element. It operates over a temperature range of -40 to 125°C. The package dimensions are 5.1mm in length, 4.5mm in width, and 0.95mm in height.
Sign in to ask questions about the Nexperia 74HC00PW-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC00PW-Q100,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | NAND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC00PW-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.