The 74HC02BQ-Q100,115 is a quad NOR gate logic IC from Nexperia with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PQCC-N14 and a pin count of 14. The device is designed for automotive applications and has a propagation delay of 135 nanoseconds. It operates within a supply voltage range of 2V to 6V and has a width and length of 2.5mm and 3mm respectively.
Sign in to ask questions about the Nexperia 74HC02BQ-Q100,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC02BQ-Q100,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC02BQ-Q100,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.