
The 74HC02D,653 is a dual NOR gate logic IC from Nexperia, featuring a 14-pin SOP package. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a propagation delay of 27ns and can handle supply voltages between 2V and 6V, with a nominal voltage of 5V. It has a load capacitance of 50pF and is designed for use in logic circuits.
Sign in to ask questions about the Nexperia 74HC02D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC02D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 27 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC02D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.