
The 74HC02D-Q100,118 is a 14-pin SO logic NOR gate IC from Nexperia. It features 4 elements with 2 input and 1 output per element. The IC operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It has a plastic package with a maximum package length of 8.75mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm with a pin pitch of 1.27mm.
Sign in to ask questions about the Nexperia 74HC02D-Q100,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC02D-Q100,118 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | NOR |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC02D-Q100,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.