
The 74HC03D-Q100J is a dual NAND gate IC with 14 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It is a member of the HC/UH family and has a propagation delay of 145ns. The device is packaged in a 14-pin SOP package and is compliant with AEC-Q100. It can operate with a supply voltage of 2V to 6V and has a logic IC type of NAND gate.
Sign in to ask questions about the Nexperia 74HC03D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC03D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC03D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.