
The 74HC03DB,112 is a 14-pin dual NAND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively. The IC has a propagation delay of 145ns and features a terminal position of dual. It is packaged in a SSOP-14 package type.
Sign in to ask questions about the Nexperia 74HC03DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC03DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC03DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.