
The Nexperia 74HC03DB,118 is a dual NAND gate logic IC with a supply voltage range of 2V to 6V and a propagation delay of 145ns. It features 14 terminals and is packaged in a 5.3mm wide, 6.2mm long SSOP-14 package. The IC operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. It is a member of the HC/UH logic IC family and is designed for use in digital logic circuits.
Sign in to ask questions about the Nexperia 74HC03DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC03DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC03DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.