The 74HC03PW is a 14-pin TSSOP packaged NAND gate IC with a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40 to 125 degrees Celsius and has a propagation delay of 145ns. The device is a 2-input NAND gate with a supply voltage range of 2 to 6V. It is part of the HC/UH logic family and is suitable for use in automotive applications.
Nexperia 74HC03PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.