
The 74HC04BQ,115 is a quad 2-input NAND inverter logic IC from Nexperia. It features 14 terminals and operates over a temperature range of -40°C to 125°C. The device is available in a 14-pin HVQCCN package and is suitable for use in automotive applications. It has a propagation delay of 130ns and is powered by a supply voltage between 2V and 6V, with a nominal voltage of 5V. The 74HC04BQ,115 is a member of the HC/UH logic family.
Sign in to ask questions about the Nexperia 74HC04BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC04BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N14 |
| Width | 2.5 |
| Length | 3 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC04BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.