
The Nexperia 74HC04DB-Q100J is a 14-input dual inverter logic IC with a propagation delay of 130ns. It operates over a supply voltage range of 2V to 6V and is qualified to AEC-Q100 standards. The device is packaged in a 14-pin SSOP package and is suitable for use in automotive applications. The IC has a temperature range of -40°C to 125°C and features a terminal position of dual inverter. It is part of the HC/UH family and has a number of functions of 6.
Sign in to ask questions about the Nexperia 74HC04DB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC04DB-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC04DB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.