
The 74HC05D-Q100 is a 14-pin surface mount logic inverter from Nexperia, packaged in a SO case with a maximum package length of 8.75mm, width of 4mm, and height of 1.45mm. It has a seated plane height of 1.75mm and a pin pitch of 1.27mm. The package is made of plastic and is designed for surface mount applications.
Nexperia 74HC05D-Q100 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC05D-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.