
The 74HC05D-Q100,118 is a 14-pin surface mount logic inverter from Nexperia. It is packaged in a SO package with a maximum length of 8.75mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm and the pin pitch is 1.27mm. The package material is plastic and it is designed for surface mount applications.
Nexperia 74HC05D-Q100,118 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC05D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.