
The 74HC08D/S15,118 is a 14-pin SO surface mount HC logic AND gate from Nexperia. It features a plastic package with a maximum package length of 8.75mm, width of 4mm, and height of 1.45mm. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The 74HC08D/S15,118 is a CMOS logic gate with a 2-input AND function and a single output.
Sign in to ask questions about the Nexperia 74HC08D/S15,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC08D/S15,118 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | AND |
| Process Technology | CMOS |
| Number of Elements per Chip | 4 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC08D/S15,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.