
The Nexperia 74HC08DB,118 is a 14-pin SSOP AND gate logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 135ns. This logic IC is suitable for use in automotive applications and is packaged in a 14-pin SSOP package.
Sign in to ask questions about the Nexperia 74HC08DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC08DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC08DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.