
The Nexperia 74HC08PW,112 is a 14-pin TSSOP packaged logic IC with automotive temperature grade. It features a 2-input AND gate with a propagation delay of 135ns. The device operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The IC is suitable for use in automotive applications and is compliant with the JEDEC R-PDSO-G14 package code.
Sign in to ask questions about the Nexperia 74HC08PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC08PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC08PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.