
The Nexperia 74HC08PW,118 is a 14-pin TSSOP packaged logic IC designed for automotive applications. It operates over a temperature range of -40 to 125 degrees Celsius and features a propagation delay of 135 nanoseconds. The device is a 2-input AND gate with a supply voltage range of 2 to 6 volts. It is part of the HC/UH logic family and is suitable for use in a variety of applications requiring high-speed logic functions.
Sign in to ask questions about the Nexperia 74HC08PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC08PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 135 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC08PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.