
The Nexperia 74HC107D,653 is a 14-pin dual J-K flip-flop integrated circuit with a temperature grade of automotive. It operates at supply voltages of 5V and 6V, with a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. This logic IC is designed for use in applications where high-speed data transfer is required, with a propagation delay of 48ns. The device has a load capacitance of 50pF and an output polarity of complementary.
Sign in to ask questions about the Nexperia 74HC107D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC107D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 60 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC107D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.