
The 74HC109D-Q100J is a 16-bit dual JK flip-flop integrated circuit with a supply voltage range of 2V to 6V and a maximum operating temperature of 125 degrees Celsius. It features a SOP-16 package and meets the AEC-Q100 screening level. The device has a propagation delay of 265 nanoseconds and a maximum frequency of 24 MHz. It is designed for use in automotive applications and has a dual terminal position.
Sign in to ask questions about the Nexperia 74HC109D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC109D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC109D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.