
The Nexperia 74HC109DB,118 is a dual 2-bit J-KBAR flip-flop integrated circuit. It operates within a supply voltage range of 4.5 to 6 volts and features a 16-pin SSOP package. The device is designed to withstand automotive temperatures, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The flip-flop has a propagation delay of 265 nanoseconds and a maximum frequency of 24 MHz.
Sign in to ask questions about the Nexperia 74HC109DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC109DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-KBAR FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 2 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC109DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.