
The Nexperia 74HC10D-Q100J is a 14-pin SOP-14 logic IC with a temperature grade of AUTOMOTIVE and a supply voltage range of 2 to 6V. It has a propagation delay of 145ns and is qualified to AEC-Q100. The device is available in a SOP-14 package with a width of 3.9mm and a length of 8.65mm. It operates over a temperature range of -40 to 125°C.
Sign in to ask questions about the Nexperia 74HC10D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC10D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 145 |
| Number of Inputs | 3 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC10D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.