The 74HC10DB is a 14-pin SSOP NAND gate logic IC from Nexperia, featuring a 3-input design and a supply voltage range of 2V to 6V. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The IC has a propagation delay of 29ns and is part of the HC/UH family. It is packaged in a 5.3mm x 6.2mm SSOP-14 package.
Nexperia 74HC10DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 29 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.