
The 74HC11D,653 is a dual AND gate logic IC from Nexperia, featuring a 14-pin SO-14 package and an automotive temperature grade. It operates within a supply voltage range of 2V to 6V, with a nominal voltage of 5V. The device has a propagation delay of 30ns and supports up to 3 inputs. It is suitable for use in automotive applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Nexperia 74HC11D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC11D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC11D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.