
The 74HC11DB,118 is a dual AND gate logic IC from Nexperia with a supply voltage range of 2V to 6V and a propagation delay of 150ns. It is available in a 14-pin SSOP package and is rated for automotive temperature operation from -40°C to 125°C. The device has 3 inputs and 3 functions, making it suitable for a variety of logic applications. The 74HC11DB,118 is a member of the HC/UH logic family and is suitable for use in a range of industrial and automotive applications.
Sign in to ask questions about the Nexperia 74HC11DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC11DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC11DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.