
The 74HC123D,652 is a dual monostable multivibrator from Nexperia with 16 terminals and a maximum operating temperature of 125°C. It operates within a supply voltage range of 5V to 6V and has a propagation delay of 385 units. The device is available in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. It is designed for automotive applications and has a load capacitance of 50 units.
Nexperia 74HC123D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 385 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC123D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.