
The 74HC123D/S71,118 is a surface mount multivibrator from Nexperia, packaged in a 16-pin SO package. It has a maximum package length of 10mm, width of 4mm, and height of 1.45mm. The seated plane height is 1.75mm, and the pin pitch is 1.27mm. The package material is plastic, and it is designed for surface mount applications.
Nexperia 74HC123D/S71,118 technical specifications.
| Package/Case | SO |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74HC123D/S71,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.