The Nexperia 74HC123DB is a dual monostable multivibrator with 2 functions and 16 terminals. It operates over a temperature range of -40 to 125°C and is packaged in a 16-pin SSOP package. The device is designed for automotive applications and has a supply voltage range of 2 to 6V. It has a propagation delay of 385 ns and a load capacitance of 50 pF. The output polarity is complementary.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC123DB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 385 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.