
The Nexperia 74HC123DB,112 is a dual monostable multivibrator with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It features a 16-pin SSOP package and a supply voltage range of 2V to 6V. The device has a propagation delay of 385ns and a load capacitance of 50pF. It is suitable for use in automotive applications and is part of the HC/UH logic IC family.
Sign in to ask questions about the Nexperia 74HC123DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC123DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 385 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC123DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.