
The Nexperia 74HC123PW-Q100,118 is a 16-pin dual monostable multivibrator with two functions. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a supply voltage range of 2V to 6V and a propagation delay of 385ns. It is packaged in a TSSOP-16 package and is compliant with AEC-Q100.
Nexperia 74HC123PW-Q100,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 385 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC123PW-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.